
2J4A86PGFA | |
|---|---|
DigiKey Part Number | 4350-2J4A86PGFA-ND |
Manufacturer | |
Manufacturer Product Number | 2J4A86PGFA |
Description | CONDOR 5IN1 5GNR/4G/3G/2G MIMO W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, Zigbee™ Module RP-SMA Male, SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.602GHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.422GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.598GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 1.4, 2, 2.4, 2.7, 2.9, 3.8, 4.2 | |
Return Loss | -15dB, -9.8dB, -7.8dB, -7dB, -5.1dB, -4.3dB | |
Gain | 1.2dBi, 28dBi, 28dBi, 1.7dBi, 0.8dBi, 0.6dBi, 4.9dBi, -1.4dBi | |
Power - Max | 35 W | |
Features | Cable - 3m, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Adhesive | |
Height (Max) | 0.669" (17.00mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, Galileo, GLONASS, GNSS, GPS, ISM, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 124,04000 Kč | 2 124,04 Kč |
| 10 | 1 833,04000 Kč | 18 330,40 Kč |
| Unit Price without VAT: | 2 124,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 570,08840 Kč |


