
2J4885P | |
|---|---|
DigiKey Part Number | 4350-2J4885P-ND |
Manufacturer | |
Manufacturer Product Number | 2J4885P |
Description | SPARROW 2IN1 5GNR/4G/3G/2G WIFI6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR, Wi-Fi, Zigbee™ Module RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.422GHz, 5.537GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 1.5, 2, 2.2, 2.3, 2.6 | |
Return Loss | -14.7dB, -11.3dB, -9.8dB, -9.4dB, -8.9dB, -8.5dB, -7.9dB | |
Gain | 3dBi, 2.9dBi, 3.9dBi, 2.7dBi, 4.4dBi, 3.4dBi, 4.1dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.563" (14.30mm) | |
Applications | 2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,90000 Kč | 771,90 Kč |
| 10 | 627,81600 Kč | 6 278,16 Kč |
| 25 | 591,83320 Kč | 14 795,83 Kč |
| 100 | 552,28250 Kč | 55 228,25 Kč |
| 250 | 533,43396 Kč | 133 358,49 Kč |
| Unit Price without VAT: | 771,90000 Kč |
|---|---|
| Unit Price with VAT: | 933,99900 Kč |











