



26-8011 | |
|---|---|
DigiKey Part Number | 116-26-8011-ND |
Manufacturer | |
Manufacturer Product Number | 26-8011 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,66100 Kč | 896,61 Kč |
| 30 | 82,96300 Kč | 2 488,89 Kč |
| 50 | 80,02340 Kč | 4 001,17 Kč |
| 100 | 76,20380 Kč | 7 620,38 Kč |
| 250 | 71,43184 Kč | 17 857,96 Kč |
| 500 | 68,02428 Kč | 34 012,14 Kč |
| 1 000 | 64,77946 Kč | 64 779,46 Kč |
| 2 500 | 60,72865 Kč | 151 821,62 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |





