
| 242189 | |
|---|---|
| DigiKey Part Number | ACX2239-ND | 
| Manufacturer | |
| Manufacturer Product Number | 242189 | 
| Description | COAX ADAPT SMA TO SSMA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SSMA Jack, Female Socket 50 Ohms | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Adapter Type | Plug to Jack | |
| Conversion Type | Between Series | |
| Adapter Series | ||
| Center Gender | Female to Male | |
| Convert From (Adapter End) | SMA Plug, Male Pin | |
| Convert To (Adapter End) | SSMA Jack, Female Socket | |
| Impedance | 50 Ohms | |
| Style | Straight | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded, Threaded | |
| Frequency - Max | 12.4 GHz | |
| Ingress Protection | - | |
| Center Contact Plating | Gold | |
| Features | - | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Material | Beryllium Copper | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Operating Temperature | -65°C ~ 165°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 540,54000 Kč | 540,54 Kč | 
| 10 | 459,41700 Kč | 4 594,17 Kč | 
| 25 | 430,64240 Kč | 10 766,06 Kč | 
| 50 | 410,09460 Kč | 20 504,73 Kč | 
| 100 | 390,53490 Kč | 39 053,49 Kč | 
| 300 | 361,43490 Kč | 108 430,47 Kč | 
| 500 | 348,65862 Kč | 174 329,31 Kč | 
| Unit Price without VAT: | 540,54000 Kč | 
|---|---|
| Unit Price with VAT: | 654,05340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic