
PE9188 | |
|---|---|
DigiKey Part Number | 6099-PE9188-ND |
Manufacturer | |
Manufacturer Product Number | PE9188 |
Description | COAX ADAPT SMA TO SSMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SSMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SSMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 486,79000 Kč | 2 486,79 Kč |
| 10 | 2 113,82700 Kč | 21 138,27 Kč |
| 25 | 1 981,61480 Kč | 49 540,37 Kč |
| 50 | 1 887,15740 Kč | 94 357,87 Kč |
| 100 | 1 839,16230 Kč | 183 916,23 Kč |
| Unit Price without VAT: | 2 486,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 009,01590 Kč |



