
1780532 | |
|---|---|
DigiKey Part Number | 277-2334-ND |
Manufacturer | |
Manufacturer Product Number | 1780532 |
Description | TERM BLOCK PLUG 4POS 2.50MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style IDC |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 4A |
Part Status Obsolete | Voltage - IEC 125 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 22-24 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.25-0.34mm² |
Positions Per Level 4 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1778858 | Phoenix Contact | 32 627 | 277-2324-ND | 79,79000 Kč | Direct |





