Pressure Sensor 5000PSI (34473.79kPa) Absolute Male - 1/8" (3.18mm) NPT 148 mV ~ 152 mV Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13C5000PA4K

DigiKey Part Number
287-1124-ND
Manufacturer
Manufacturer Product Number
13C5000PA4K
Description
SENSOR 5000PSIA COMP RATIO OUT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5000PSI (34473.79kPa) Absolute Male - 1/8" (3.18mm) NPT 148 mV ~ 152 mV Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
5000PSI (34473.79kPa)
Output Type
Wheatstone Bridge
Output
148 mV ~ 152 mV
Accuracy
±0.25%
Voltage - Supply
15V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
10000PSI (68947.57kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 947,46000 Kč8 947,46 Kč
58 416,08200 Kč42 080,41 Kč
108 218,09200 Kč82 180,92 Kč
257 981,33160 Kč199 533,29 Kč
Manufacturers Standard Package
Unit Price without VAT:8 947,46000 Kč
Unit Price with VAT:10 826,42660 Kč