02EK33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Curtis Industries
In Stock: 0
Unit Price: 434,34800 Kč
Datasheet
06EK33, 02EK33, 10EK33, 03EK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02EK33

DigiKey Part Number
364-1021-ND
Manufacturer
Manufacturer Product Number
02EK33
Description
LINE FILTER 250VAC 2A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes