
F1299BB02 | |
|---|---|
DigiKey Part Number | 364-1215-ND |
Manufacturer | |
Manufacturer Product Number | F1299BB02 |
Description | LINE FILTER 250VAC 2A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 437,85000 Kč | 2 189,25 Kč |
| Unit Price without VAT: | 437,85000 Kč |
|---|---|
| Unit Price with VAT: | 529,79850 Kč |

