Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of TDK-Lambda GUS Series General-Purpose 350 W to 1,000 W AC/DC Power Supplies
New Product New Product
GUS Series General-Purpose 350 W to 1,000 W AC/DC Power Supplies Updated: 2026-02-11

The TDK-Lambda GUS series of compact single-output general-purpose power supplies is rated at 350 W, 600 W, and 1,000 W with 12 V, 24 V, 36 V, and 48 V outputs.

Image of TDK-Lambda's CUS800M/CUS1000M Series Power Supplies
New Product New Product
CUS800M, CUS1000M, and CUS1200M Series Power Supplies Updated: 2026-02-06

With efficiencies up to 95.5%, this TDK-Lambda series comes in a very compact 6.73" x 3.35" x 1.67" (171 mm x 85 mm x 42.5 mm) case size.

Image of TDK-Lambda TPS4500-92/184 Power Supplies
New Product New Product
TPS4500-92/184 Single or Dual-Output Industrial Power Supplies Publish Date: 2026-01-27

The TDK-Lambda TPS4500-92/184 single or dual-output industrial power supplies have a 4500 W rating.

TDK-Lambda AC-DC DIN Rail Power Solutions
New Product New Product
DIN Rail Power Solutions Updated: 2026-01-22

TDK-Lambda's DIN Rail products are engineered to deliver high efficiency and reliability, making them ideal for a wide range of applications.

Board mount chip solutions against a neon blue-green representation of a PCB Board Mount Power Solutions Updated: 2026-01-05

TDK-Lambda offers a wide range of board mount power solutions including AC/DC Modules, DC/DC Converters and EMC noise filters.

Image of TDK-Lambda D1SE DIN Rail Power Supplies
New Product New Product
D1SE DIN Rail Power Supplies Publish Date: 2025-12-19

TDK Lambda high efficiency D1SE DIN rail mount power supplies are rated from 120 W to 480 W.

Image of TDK-Lambda RSAN Series Single-Phase 250 VAC EMC Filters with Pulse Protection and 3 A to 60 A Ratings RSAN Series Single-Phase 250 VAC EMC Filters with Pulse Protection and 3 A to 60 A Ratings Publish Date: 2025-10-23

TDK-Lambda RSAN Series EMC filters offer 250 VAC pulse-protected filtering with low leakage options and current ratings up to 60 A.

Image of TDK-Lambda RSHN Series Single-Phase 250 VAC EMC Filters with High Attenuation and Up to 300 A Rating RSHN Series Single-Phase 250 VAC EMC Filters with High Attenuation and Up to 300 A Rating Publish Date: 2025-10-22

TDK-Lambda RSHN Series high-attenuation EMC filters are rated up to 300 A for 250 VAC input, with DIN rail and low leakage options.

Image of TDK-Lambda LS200 General-Purpose 200 W Power Supplies LS200 General-Purpose 200 W Power Supplies Publish Date: 2025-10-17

TDK-Lambda LS200 power supplies extend the LS family up to 200 W for demanding applications with similar voltage and form factor options to the LS150.

Image of TDK-Lambda LS150 General-Purpose 150 W Power Supplies  LS150 General-Purpose 150 W Power Supplies Publish Date: 2025-10-10

TDK-Lambda LS150 power supplies provide up to 150 W across a variety of fixed output voltages from 3.3 V to 48 V.

Image of TDK-Lambda LS100 Series AC/DC Power Supplies for General-Purpose Applications LS100 Series AC/DC Power Supplies for General-Purpose Applications Publish Date: 2025-10-09

TDK-Lambda LS100 series AC/DC power supplies deliver 100 W of output power in a compact and efficient format.

Image of TDK-Lambda DRB100 Series 100 W DIN Rail Mount Power Supplies DRB100 Series 100 W DIN Rail Mount Power Supplies Publish Date: 2025-09-30

TDK-Lambda DRB100 series power supplies deliver up to 100.8 W of reliable output power in a compact DIN rail mount package.

Image of TDK-Lambda DRB30 Series Compact 30 W DIN Rail Power Supplies for Industrial Applications DRB30 Series Compact 30 W DIN Rail Power Supplies for Industrial Applications Publish Date: 2025-09-26

TDK-Lambda DRB30 series 30 W DIN rail mount power supplies are designed for industrial and process control environments.

Image of TDK-Lambda DRB50 Series Compact 50 W DIN Rail Power Supplies for Industrial Applications DRB50 Series Compact 50 W DIN Rail Power Supplies for Industrial Applications Publish Date: 2025-09-23

TDK-Lambda DRB50 series power supplies deliver 50 W output in a narrow DIN rail mount format that is ideal for industrial and process control systems.

Image of TDK-Lambda DRB15 Compact 15 W DIN Rail Power Supplies for Industrial Applications DRB15 Compact 15 W DIN Rail Power Supplies for Industrial Applications Publish Date: 2025-09-22

TDK-Lambda DRB15 compact 15 W single-phase DIN rail mount power supplies are designed for industrial and process control environments.

Image of TDK-Lambda RGF EMC Filters RGF EMC Filters Publish Date: 2025-07-18

TDK-Lambda board-mount RGF EMC filters are encapsulated for protection in harsh environments.

CUS-M Medical Power Supplies CUS-M Medical Power Supplies Publish Date: 2025-07-07

TDK-Lambda’s CUS-M medical power supplies provide effortless regulatory navigation and robust safety features. Accelerate your power solutions with DigiKey today!

Image of TDK-Lambda's CN-B110 Series Converters CN-B110 Series 50 W to 300 W DC/DC Converters Updated: 2025-02-26

TDK-Lambda CN-B110 Series 43 VDC to 160 VDC input, 50 W to 300 W DC/DC power converters offer quarter- and half-brick packages for rail and industrial use.

Image of TDK-Lambda DUSH960 DIN Rail Mount DC-UPS DUSH960 DIN Rail Mount DC Uninterruptible Power Supply Updated: 2025-05-08

The TDK-Lambda DUSH960 DIN rail mount DC uninterruptible power supply (DC-UPS) performs two functions to provide backup power in the event of a power loss.

Image of TDK-Lambda i1C Series 200 W DC/DC Converters i1C Series 200 W DC/DC Converters Updated: 2025-06-09

The TDK-Lambda i1C series delivers up to 200 W in a compact 1” x 1” footprint with a 9 V to 36 V or 18 V to 75 V input and adjustable output of 9.6 V to 28 V.