Versal™ VCK190 Evaluation Kit
The AMD evaluation kit allows designers to build solutions using AI and DSP engines
The AMD Versal AI Core series VCK190 evaluation kit contains the best AI performance-in-portfolio VC1902 device. The kit is made for designs requiring high-throughput AI inference and signal processing computing performance. Delivering 100 times greater computing power than current server-class CPUs and having various connectivity options make the VCK190 kit an ideal evaluation and prototyping platform for a diverse range of applications from the cloud to the edge.
Features
- Equipped with Versal adaptive SoC VC1902 production silicon
- AI and DSP engines providing 100x greater computing power over today’s server-class CPUs
- Pre-built partner reference designs allow for rapid prototyping
- PCIe® Gen4 interface is suitable for high computing performance markets
- HDMI for video processing applications
- SFP28 and QSFP28 optical interfaces and RJ-45 Ethernet port for networking
- DDR4 and LPDDR4 memory interfaces
- FMC expansion connectors support a variety of optional plug-in cards including camera sensors and displays
- Vivado™ ML, Vitis™ unified software platform, Vitis AI, AI Engine tools
- SmartLynq+ module allows for high-speed debugging, performance analysis, and event trace
- Data center computing
- 5G radio and beamforming (DFE)
- Cable access (head-end)
- Wireless test equipment
- Automotive/ADAS prototyping
- A&D radar, early warning
Versal™ VCK190 Evaluation Kit (-ED suffix is Encryption Disabled)
| Image | Manufacturer Part Number | Description | Platform | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK-VCK190-G | EVAL VCK190 VERSAL AI CORE | Versal AI Core Adaptive SoC VCK190 PCIe Card | Board(s), Cable(s) | 73 - Immediate | $305,873.67 | View Details |
![]() | ![]() | EK-VCK190-G-ED | EVAL VCK190 VERSAL AI CORE ED | Versal AI Core Adaptive SoC VCK190 Encryption Disabled PCIe Card | Board(s), Cable(s) | 0 - Immediate | $293,128.93 | View Details |