EK-VCK190-G-ED is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


AMD
In Stock: 72
Unit Price: 305 873,67000 Kč
Datasheet
Versal AI Core Adaptive SoC VCK190 Encryption Disabled PCIe Card XCVC1902 Versal™ AI Core FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-VCK190-G-ED

DigiKey Part Number
122-EK-VCK190-G-ED-ND
Manufacturer
Manufacturer Product Number
EK-VCK190-G-ED
Description
EVAL VCK190 VERSAL AI CORE ED
Customer Reference
Detailed Description
Versal AI Core Adaptive SoC VCK190 Encryption Disabled PCIe Card XCVC1902 Versal™ AI Core FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Versal AI Core Adaptive SoC VCK190 Encryption Disabled PCIe Card
Contents
Board(s), Cable(s)
Utilized IC / Part
XCVC1902
Interconnect System
FMC
Suggested Programming Environment
Vitis, Vivado
Note
P/N Breakdown: ED = Encryption Disabled
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable