WSEN-PADS Absolute Pressure Sensor

Würth Elektronik's WSEN-PADS sensor is a comprises of a pressure sensing cell and an analog-and-digital signal processing unit

Image of Würth Elektronik's WSEN-PADS Absolute Pressure SensorWürth Elektronik's WSEN-PADS series is a MEMS-based piezoresistive absolute pressure sensor. The sensor comprises a pressure sensing cell and an analog-and-digital signal processing unit. The integrated ASIC with digital I2C interface provides a digital signal to the host controller. The sensor has an embedded temperature sensor. A 128-level embedded FIFO buffer is available to store the pressure and temperature data. The sensor comes in fully molded holed land grid array package (LGA) having a form factor of 2.0 mm x 2.0 mm x 0.8 mm.The evaluation board for the absolute pressure sensor provides the opportunity to verify the sensor performance. In addition, the board assists in fast prototyping.

Application note: MEMS Sensor PCB Design and Soldering Guideline

Features
  • MEMS-based piezoresistive sensing principle
  • 24-bit pressure output resolution
  • Selectable output data rate up to 200 Hz
  • 128 level FIFO buffer
  • Embedded temperature sensor
  • I2C digital communication interface
  • Application-specific interrupt event setting
  • Temperature range: -40°C up to +85°C
  • User manual
Applications
  • Altimeters and barometers
  • Weather stations
  • GPS navigation enhancement
  • Indoor navigation
  • White goods
  • Wearable devices

WSEN-PADS Absolute Pressure Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 18.27PSIA 24BIT 10LGA2511020213301SENSOR 18.27PSIA 24BIT 10LGA2860 - Immediate$82.31View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR FEATHERWING2501000201291SENSOR FEATHERWING0 - Immediate$1,028.90View Details
EVALUATION BOARD WSEN-PADS, 26 T2511223013391EVALUATION BOARD WSEN-PADS, 26 T1 - Immediate$577.45View Details
Published: 2019-11-22