W25Q512JV 512 Mb Serial Flash Memory
Winbond's 25Q series offers flexibility and performance well beyond ordinary serial Flash devices
Winbond's W25Q512JV (512 Mb) serial Flash memory provides a storage solution for systems with limited space, pins, and power. The 25Q series offers flexibility and performance well beyond ordinary serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from dual/quad SPI (XIP), and storing voice, text, and data. The device operates on a single 2.7 V to 3.6 V power supply with current consumption as low as 1 μA for power-down. All devices are offered in space-saving packages.
- Advanced security
- Software and hardware write-protect
- Power supply lock-down
- Special OTP protection
- Top/bottom, complement array protection
- Individual block/sector array protection
- 64-bit unique ID for each device
- Discoverable parameters (SFDP) register
- 3-bytes x 256-bytes security registers with OTP locks
- Volatile and non-volatile status register bits
- Family of SpiFlash® memories
- W25Q512JV: 512 Mb/64 MB
- Standard SPI: CLK, /CS, DI, DO, /WP, /Hold
- Dual SPI: CLK, /CS, IO0, IO1, /WP, /Hold
- Quad SPI: CLK, /CS, IO0, IO1, IO2, IO3
- SPI/QPI DTR (double transfer rate) read
- 3-byte or 4-byte addressing mode
- Software and hardware reset (hardware reset only available on TFBGA or SOIC16 pkgs)
- Low power, wide temperature range
- Single 2.7 V to 3.6 V supply
- <1 μA power-down (typ.)
- -40°C to +85°C operating range
- Highest performance serial Flash
- 133 MHz standard/dual/quad SPI clocks
- 266 MHz/532 MHz equivalent dual/quad SPI
- 66 MB/S continuous data transfer rate
- Min. 100K program-erase cycles per sector
- More than 20-year data retention
- Space Efficient Packaging
- 8-pad WSON 8 mm x 6 mm
- 16-pin SOIC 300-mil (additional /RESET pin)
- 24-ball TFBGA 8 mm x 6 mm (5 x 5 ball array)
- Flexible architecture with 4 KB sectors
- Uniform sector/block erase (4 KB/32 KB/64 KB)
- Program 1-byte to 256-byte per programmable page
- Erase/program suspend and resume
- Industrial and automotive
- Smart energy buildings
- Programmable logic controllers
- Cameras
- Clusters
- Domain controllers
- Communications
- Base stations
- Networking and servers
- Switches and routers
- Servers
- Storage controllers
W25Q512JV 512 Mb Serial Flash Memory
| Image | Manufacturer Part Number | Description | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | W25Q512JVEIM | IC FLASH 512MBIT SPI/QUAD 8WSON | 8-WSON (8x6) | 0 - Immediate | $7.22 | View Details |
![]() | ![]() | W25Q512JVFIM | IC FLASH 512MBIT SPI/QUAD 16SOIC | 16-SOIC | 432 - Immediate | $7.09 | View Details |
![]() | ![]() | W25Q512JVBIM | IC FLASH 512MBIT SPI 24TFBGA | 24-TFBGA (6x8) | 0 - Immediate | $6.28 | View Details |