PZ 6 ROTO ADJ Crimp Tool

Weidmüller's tool reliably crimps wire-end ferrules and can be optimally adapted to individual preferences

Image of Weidmüller's 2831380000 Crimp ToolWeidmüller's PZ 6 ROTO ADJ crimping tool has a rotating die and an adjustable handle width. It reliably crimps wire-end ferrules with a cross-section of 0.14 mm2 to 6 mm2 and can be optimally adapted to individual preferences. If the cross-section range is limited to 2.5 mm2, this reduces the grip width by 20%. In this setting, around 90% of all crimping operations can be carried out efficiently and ergonomically.

Features
  • Adjustable handle width for optimum ergonomics and fatigue-free work
  • Rotatable crimp die for adaptation to a wide range of installation situations
  • Highest crimping quality for long term reliability

2831380000 Crimp Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TOOL, TRAPEZOIDAL CRIMP, 0.14MM,2831380000TOOL, TRAPEZOIDAL CRIMP, 0.14MM,2 - Immediate
17 - Factory Stock
$5,900.23View Details
Published: 2022-12-15