Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Ferrules
2831380000
Super individual: PZ 6 ROTO ADJ

2831380000

DigiKey Part Number
281-2831380000-ND
Manufacturer
Manufacturer Product Number
2831380000
Description
TOOL, TRAPEZOIDAL CRIMP, 0.14MM,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 900,23000 Kč5 900,23 Kč
55 469,18200 Kč27 345,91 Kč
105 293,49100 Kč52 934,91 Kč
255 070,11000 Kč126 752,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5 900,23000 Kč
Unit Price with VAT:7 139,27830 Kč