Fourth-Generation E/EF Series MOSFETs
Vishay's MOSFETs feature reduced switching and conduction losses
Vishay's Gen. 4 600 V and 650 V superjunction MOSFETs in PowerPAK package technology enable 10 times the reduction of Qrr to avoid hard commutation in bridge technologies. They also offer a reduction of Co(ter) in charging/discharging time to achieve optimized ZVS operation. Low RDS(ON) x Qg FOM helps engineers increase power density and system efficiency.
- 4th generation E/EF series technology
- Low FOM RON x Qg
- Low effective capacitance (Co(er))
- Reduced switching and conduction losses
- Avalanche energy rated (UIS)
- Kelvin connection for reduced gate noise
- Server and telecom power supplies
- Switch-mode power supplies (SMPS)
- Power factor correction (PFC) power supplies
- Lighting
- High-intensity discharge (HID)
- Fluorescent ballast lighting
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Solar (PV inverters)
Fourth-Generation E/EF Series MOSFETs
| Image | Manufacturer Part Number | Description | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIHH085N60EF-T1GE3 | EF SERIES POWER MOSFET WITH FAST | 30A (Tc) | 85mOhm @ 17A, 10V | 5635 - Immediate | $185.20 | View Details |
![]() | ![]() | SIHH080N60E-T1-GE3 | E SERIES POWER MOSFET POWERPAK 8 | 32A (Tc) | 80mOhm @ 17A, 10V | 578 - Immediate | $133.13 | View Details |
![]() | ![]() | SIHH068N60E-T1-GE3 | MOSFET N-CH 600V 34A PPAK 8 X 8 | 34A (Tc) | 68mOhm @ 15A, 10V | 12 - Immediate | $204.94 | View Details |
![]() | ![]() | SIHH070N60EF-T1GE3 | MOSFET N-CH 600V 36A PPAK 8 X 8 | 36A (Tc) | 71mOhm @ 15A, 10V | 2930 - Immediate | $199.27 | View Details |
![]() | ![]() | SIHR080N60E-T1-GE3 | E SERIES POWER MOSFET POWERPAK 8 | 51A (Tc) | 84mOhm @ 17A, 10V | 1967 - Immediate | $158.95 | View Details |