RAIK060 Rotational Absolute Inductive Kit Encoder

Vishay rotational absolute inductive kit encoders deliver high accuracy, resolution, and repeatability for harsh industrial and AMS applications

Image of Vishay Sfernice RAIK060 Rotational Absolute Inductive Kit EncoderVishay high-precision position sensors are built on inductive technology for industrial and AMS applications. Compared to solutions based on magnetic technology, the RAIK060 absolute inductive kit encoder offers a smaller thickness of 5 mm, lighter weight of 15.5 g, higher rotational speeds of up to 10,000 RPM, and a lower latency time of less than or equal to 5 μs. In addition, the device is not sensitive to magnetic environments, allowing it to be used close to electrical motors. Simplifying setup, the position sensor’s embedded self-calibration eliminates the need for external software, while its tolerance on airgaps up to ±0.2 mm and inclusion of LED status indicators in its frame allow for easier mounting and assembly. For ease of use, the RAIK060 memorizes the last position before power-off, while its built-in self-monitoring provides improved safety.

Features
  • Off-axis rotational absolute inductive encoder
  • Especially dedicated to motor drive to the robot’s position and industrial motion control with accurate positioning
  • Rotation speed up to 10,000 RPM
  • High repeatability, high precision, high resolution, and single or multi-turn variants
  • Embedded self-calibration
  • Easy assembly with status LED colors
  • Memorization of the last position before power-off
  • Not sensitive to external magnetic fields (no Hall effect cells), electrical fields, or temperature
  • Not sensitive to moisture or pollution
  • Especially dedicated for harsh conditions (vibrations, shocks, EMC, etc.)
  • Built-in self-monitoring

RAIK060 Rotational Absolute Inductive Kit Encoders

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
ENC ABSLT SSI USER SELECT CONNRAIK060I11318JB694ENC ABSLT SSI USER SELECT CONNSSI4 - Immediate$6,182.65View Details
RAIK060I11318LB692RAIK060I11318LB692RAIK060I11318LB692BiSS-C9 - Immediate$4,993.32View Details
Published: 2025-02-14