PA16F Series Knob Potentiometers
Vishay's knob potentiometer is ideal for professional audio applications
Vishay's PA16F is a revolutionary concept in panel-mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel, reducing the required clearance to a minimum.
- Compact with an integrated knob to avoid looking for and separately purchasing a button
- Professional audio applications (conductive plastic): 0.5 W at +40°C
- High dielectric strength: 5,000 VAC
- Fully sealed and panel sealed (IP67)
- Knob material either plastic or metallic on request
- Several knob markings are available: line, gradient, five graduations, ten graduations, fan, light, volume, and temperature
- Custom knobs upon request: marking, detent options, and switch options
- Available taper: linear, logarithmic, and reverse log
- Cable harness, connector, and integrated switch upon request
- Clearance required behind the panel is extremely limited
- Integrated knob avoids looking for and purchasing a button separately
- Model sealed at level IP67
- Knob material is either plastic or metallic on request
- Industrial audio: audio headsets, audio amplifiers, and audio settings
- Military: network communication systems and audio headsets such as walkie-talkies
PA16F Series Knob Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA16FNP103MA | PA16F NP 10K 20% A BO E3 | 7 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP102MA | PA16F NP 1K 20% A BO E3 | 40 - Immediate | $381.74 | View Details |
![]() | ![]() | PA16FNP104MA | PA16F NP 100K 20% A BO E3 | 16 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP474MA | PA16F NP 470K 20% A BO E3 | 40 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP222MA | PA16F NP 2K2 20% A BO E3 | 80 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP105MA | PA16F NP 1M 20% A BO E3 | 40 - Immediate | $381.74 | View Details |
![]() | ![]() | PA16FNP223MA | PA16F NP 22K 20% A BO E3 | 80 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP224MA | PA16F NP 220K 20% A BO E3 | 80 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP473MA | PA16F NP 4K7 20% A BO E3 | 77 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP471MA | PA16F NP 470U 20% A BO E3 | 80 - Immediate | $371.66 | View Details |
![]() | ![]() | PA16FNP472MA | PA16F NP 4.7OHM 20% A BO E3 | 60 - Immediate | $371.66 | View Details |