
PA16FNP473MA | |
|---|---|
DigiKey Part Number | 716-PA16FNP473MA-ND |
Manufacturer | |
Manufacturer Product Number | PA16FNP473MA |
Description | PA16F NP 4K7 20% A BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm Gang Linear Potentiometer Turns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Taper | Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,66000 Kč | 371,66 Kč |
| 20 | 291,69350 Kč | 5 833,87 Kč |
| 40 | 275,63025 Kč | 11 025,21 Kč |
| 60 | 266,62217 Kč | 15 997,33 Kč |
| 100 | 255,67160 Kč | 25 567,16 Kč |
| 260 | 236,33735 Kč | 61 447,71 Kč |
| 500 | 223,93276 Kč | 111 966,38 Kč |
| Unit Price without VAT: | 371,66000 Kč |
|---|---|
| Unit Price with VAT: | 449,70860 Kč |

