VEMD2704 Silicon PIN Photodiode

Vishay’s photodiode detects visible and near IR radiation over a wide spectrum range from 350 nm to 1,100 nm

Image of Vishay's VEMD2704 Silicon PIN PhotodiodeVishay's high-speed silicon PIN photodiode features enhanced sensitivity for visible light. Offered in a compact 2.0 mm by 1.8 mm by 0.6 mm top-view, surface-mount package with clear epoxy for maximum sensitivity, the VEMD2704 provides fast switching times of 70 ns and a low capacitance of 17.6 pF for precise signal detection in wearable devices. With a radiant-sensitive area measuring 1.51 mm2 and high radiant sensitivity with a reverse light current of 1.17 µA and dark current of 0.03 nA, the device detects visible and near-infrared radiation over a wide spectrum range from 350 nm to 1,100 nm. In wearable devices such as fitness trackers and smartwatches, the photodiode can be used with green LEDs for optical heart rate detection and red LEDs for pulse oximetry applications. Offering a reduced size compared to previous-generation solutions, the VEMD2074 enables easier integration into smaller products like earbuds, allows several photodiodes to be included in the optical system for more precise signal detection, and offers increased flexibility in sensor placement. The device is also available at a lower cost than previous-generation photodiodes, making it ideal for cost-sensitive devices like smart bands.

Features
  • Available in a compact 2.0 mm by 1.8 mm by 0.6 mm package with clear epoxy for maximum sensitivity
  • High radiant sensitivity:
    • Reverse light current: 1.17 µA
    • Dark current: 0.03 nA
  • Fast switching times: 70 ns
  • Low capacitance: 17.6 pF
  • Radiant-sensitive area: 1.51 mm²
  • Wide spectrum range: 350 nm to 1,100 nm
  • ±67° angle of half-sensitivity
  • 940 nm wavelength of peak sensitivity
  • RoHS-compliant, halogen-free, and Vishay Green
  • Moisture sensitivity level (MSL) of 3 in accordance with J-STD-020 for a floor life of 168 hours
Applications
  • Optical heart rate detection and pulse oximetry applications in wearable devices

VEMD2704 Silicon PIN Photodiode

ImageManufacturer Part NumberDescriptionWavelengthDiode TypeSpectral RangeAvailable QuantityPriceView Details
SENSOR PHOTODIODE 940NM 2SMDVEMD2704SENSOR PHOTODIODE 940NM 2SMD940nmPIN350nm ~ 1100nm3717 - Immediate$28.75View Details
Published: 2024-01-29