
VEMD2704 | |
|---|---|
DigiKey Part Number | 751-VEMD2704TR-ND - Tape & Reel (TR) 751-VEMD2704CT-ND - Cut Tape (CT) 751-VEMD2704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD2704 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 70ns 134° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 30pA | |
Active Area | 1.51mm² | |
Viewing Angle | 134° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,71000 Kč | 28,71 Kč |
| 10 | 20,36900 Kč | 203,69 Kč |
| 100 | 15,26950 Kč | 1 526,95 Kč |
| 500 | 13,01000 Kč | 6 505,00 Kč |
| 1 000 | 12,27138 Kč | 12 271,38 Kč |
| 2 000 | 11,64512 Kč | 23 290,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,11451 Kč | 44 458,04 Kč |
| 8 000 | 10,66544 Kč | 85 323,52 Kč |
| 12 000 | 10,43554 Kč | 125 226,48 Kč |
| 20 000 | 10,17623 Kč | 203 524,60 Kč |
| Unit Price without VAT: | 28,71000 Kč |
|---|---|
| Unit Price with VAT: | 34,73910 Kč |











