VS-GTxxxTS065x Half-Bridge, High-Speed and Low VCE(ON) IGBT Power Modules

Vishay offers designers a choice of low VCE(ON) or low Eoff to lower conduction or switching losses

Image of Vishay's VS-GTxxxTS065x IGBT Power ModulesVishay's half-bridge IGBT power modules feature a redesigned INT-A-PAK package. Built on Vishay’s Trench IGBT technology, the VS-GT100TS065S, VS-GT150TS065S, VS-GT200TS065S, VS-GT100TS065N, and VS-GT200TS065N offer designers a choice of two best-in-class technologies, low VCE(ON) or low Eoff, to lower conduction or switching losses in high current inverter stages for transportation, energy, and industrial applications. The devices’ Trench IGBTs deliver improved power savings versus other devices, while their Gen IV FRED Pt® anti-parallel diodes offer ultra-soft reverse recovery characteristics. Offering an updated gate pin orientation, the modules’ compact INT-A-PAK package is now 100% compatible with the 34 mm industry-standard package to offer a mechanical drop-in replacement.

Features
  • Industry-low collector-to-emitter voltage of less than or equal to 1.07 V at +125°C and rated current (GT100TS065S, VS-GT150TS065S, and VS-GT200TS065S)
    • Reduces conduction losses in output stages for TIG welding machines
  • Extremely low switching losses, with Eoff down to 1.0 mJ at +125°C and rated current (VS-GT100TS065N and VS-GT200TS065N)
    • Ideal for high-frequency power applications
  • 650 V collector-to-emitter voltages
  • Offered in redesigned INT-A-PAK package
  • Combine Trench IGBTs with Gen IV FRED Pt anti-parallel diodes
  • Continuous collector current from 100 A to 200 A
  • Very low junction to case thermal resistance
  • UL-approved file E78996
  • Can be directly mounted to heatsinks
  • Low EMI reduces snubbing requirements
  • RoHS-compliant
Applications
  • Power supply inverters for:
    • railway equipment
    • energy generation
    • distribution
    • storage systems
  • Welding equipment
  • Motor drives
  • Robotics

VS-GTxxxTS065x IGBT Power Modules

ImageManufacturer Part NumberDescriptionCurrent - Collector (Ic) (Max)Power - MaxVce(on) (Max) @ Vge, IcAvailable QuantityPriceView Details
IGBT MOD 650V 96A INT-A-PAK IGBTVS-GT100TS065NIGBT MOD 650V 96A INT-A-PAK IGBT96 A259 W2.3V @ 15V, 100A4 - Immediate$1,499.97View Details
IGBT MOD 650V 247A INTA-PAK IGBTVS-GT100TS065SIGBT MOD 650V 247A INTA-PAK IGBT247 A517 W1.32V @ 15V, 100A13 - Immediate$1,741.39View Details
IGBT MOD 650V 193A INTA-PAK IGBTVS-GT200TS065NIGBT MOD 650V 193A INTA-PAK IGBT193 A517 W2.3V @ 15V, 200A6 - Immediate$1,823.46View Details
IGBT MOD 650V 372A INTA-PAK IGBTVS-GT150TS065SIGBT MOD 650V 372A INTA-PAK IGBT372 A789 W1.32V @ 15V, 150A15 - Immediate$1,988.43View Details
IGBT MOD 650V 476A INTA-PAK IGBTVS-GT200TS065SIGBT MOD 650V 476A INTA-PAK IGBT476 A1000 W1.32V @ 15V, 200A12 - Immediate$2,232.56View Details
Published: 2024-02-21