MFG_VS-GTxxxTS065x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-GT150TS065S

DigiKey Part Number
112-VS-GT150TS065S-ND
Manufacturer
Manufacturer Product Number
VS-GT150TS065S
Description
IGBT MOD 650V 372A INTA-PAK IGBT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Half Bridge Inverter 650 V 372 A 789 W Chassis Mount INT-A-PAK IGBT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Box
Part Status
Active
IGBT Type
Trench
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
372 A
Power - Max
789 W
Vce(on) (Max) @ Vge, Ic
1.32V @ 15V, 150A
Current - Collector Cutoff (Max)
150 µA
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
INT-A-PAK IGBT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 986,14000 Kč1 986,14 Kč
151 627,02933 Kč24 405,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 986,14000 Kč
Unit Price with VAT:2 403,22940 Kč