SGTPL-28 Series Space-Grade Planar Transformers

Vishay Dale SGTPL-28 series 150 W low profile transformers offer a lower cost, smaller size, and higher density than traditional planar transformers

Image of Vishay Dale SGTPL-28 Series Space-Grade Planar TransformersVishay Dale SGTPL-28 series 150 W low profile, space-grade planar transformers with multiple output secondaries are optimized for 28 V input forward converters in avionics, military, and space (AMS) applications. Offering a lower cost, smaller size, and higher density than traditional planar transformers, SGTPL-28 series components meet the requirements of MIL-PRF-27 level T, INST-EEE-002, and MIL-STD-981. The transformers provide up to 40% greater winding fill than traditional planar devices, resulting in a smaller package size to save PCB space and improve efficiency and power density. The devices’ unique winding technology and internal construction enable easy customization to meet design-specific requirements, while their materials and production techniques allow for lower costs. Strategic inventory management results in short lead times, typically without non-recurring engineering (NRE) charges for customization.

Features
  • Input voltage range: 18 V to 36 V
  • Multiple secondaries can power up to two 12 V channels or up to four 5 V channels with center tap
  • Higher power density levels versus traditional planar designs
  • Optimized for 150 W forward converter topologies using 28 V input and 200 kHz operation
  • Over-molded windings for environmental protection in ruggedized applications
  • MIL-PRF-27 grade 5, product level T, temperature class S
  • MIL-STD-981 family 03 power transformer, class S compliant
  • ASTM-E595 outgassing compliant
  • Tin-lead (Sn63Pb37) coated terminations (does not contain tin composition percentages greater than 97 %)
  • Customization available (e.g., pinouts, temperature class, screening)
  • SGTPL design patent(s): www.vishay.com/patents
Applications
  • High reliability space-grade switch mode power suppliers
  • 28 V primary input voltage forward converters
  • Active clamp or dual switch forward converters up to 150 W

SGTPL-28 Series Space-Grade Planar Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
SPACE GRADE XFMR 28V:12V 100W PR
SGTPL2511T02812PSPACE GRADE XFMR 28V:12V 100W PR0 - Immediate$3,451.44View Details
New at DigiKey
SPACE GRADE XFMR 28V:12V 150W PR
SGTPL2516T02812PSPACE GRADE XFMR 28V:12V 150W PR0 - Immediate$3,451.44View Details
New at DigiKey
SPACE GRADE XFMR 28V:5V 100W PRO
SGTPL2511T02805PSPACE GRADE XFMR 28V:5V 100W PRO4 - Immediate$3,630.55View Details
New at DigiKey
SPACE GRADE XFMR 28V:5V 150W PRO
SGTPL2516T02805PSPACE GRADE XFMR 28V:5V 150W PRO2 - Immediate$3,630.55View Details
Published: 2025-11-05