
SGTPL2511T02812P | |
|---|---|
DigiKey Part Number | 541-SGTPL2511T02812P-ND |
Manufacturer | |
Manufacturer Product Number | SGTPL2511T02812P |
Description | SPACE GRADE XFMR 28V:12V 100W PR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1250V Isolation 200kHz Through Hole |
Datasheet | Datasheet |
Category | Frequency 200kHz |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 130°C |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 1.170" L x 1.060" W (29.72mm x 26.92mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Type For DC/DC Converters | Footprint 0.984" L x 0.906" W (25.00mm x 23.00mm) |
Applications Forward, Push-Pull Converters | Style Planar |
Voltage - Primary 18 ~ 36V | Base Product Number |
Voltage - Isolation 1250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 451,44000 Kč | 3 451,44 Kč |
| 10 | 2 927,54100 Kč | 29 275,41 Kč |
| 25 | 2 796,76560 Kč | 69 919,14 Kč |
| Unit Price without VAT: | 3 451,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 176,24240 Kč |

