48 V 100 A eFuse

Vishay's eFuses feature continuous current up to 100 A

Image of Vishay Dale's 48 V 100 A eFuseVishay's eFuse featuring TrenchFET® MOSFETs was designed to handle continuous current up to 100 A. It is designed to operate continuously at maximum current with less than 14 W of losses without requiring active cooling. The design features a pre-charge function, continuous current monitoring, and overcurrent protection. The overcurrent protection can stop current flow through the eFuse in under 2 μs.

Features
  • Fast disconnect of loads in under 2 μs
  • Pre-charge of DC-link capacitors in power electronics
  • Resettable fuse
  • Adjustable current limit
  • Continuous current up to 100 A
Applications
  • Industrial and home automation
  • Industrial and server computing
  • Networking, telecom, and base station power supplies
  • Battery management systems
  • EV test environments
  • Solar installations

48 V 100 A eFuse

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR D2TO35EFUSE-48V100AEVAL BOARD FOR D2TO358 - Immediate$11,984.19View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 80V 46A PPAK SO-8SQJA84EP-T1_GE3MOSFET N-CH 80V 46A PPAK SO-812390 - Immediate$39.27View Details
RES 0.0001 OHM 1% 9W 3921WSLP3921L1000FEARES 0.0001 OHM 1% 9W 39218953 - Immediate$61.73View Details
RES 1 OHM 2% 0.3W MELF 0102MMU01020C1008GB300RES 1 OHM 2% 0.3W MELF 01021220 - Immediate$6.93View Details
RES SMD 10 OHM 1% 20W TO263D2TO020C10R00FTE3RES SMD 10 OHM 1% 20W TO2633 - Immediate$241.27View Details
OPTOISO 3.75KV 1CH TRANS 4-SOPVOMA617A-4X001TOPTOISO 3.75KV 1CH TRANS 4-SOP3978 - Immediate$40.11View Details
THERMISTOR NTC 10KOHM 3570K 0805NTCS0805E3103JMTTHERMISTOR NTC 10KOHM 3570K 080518133 - Immediate$9.03View Details
FIXED IND 22UH 2.9A 135 MOHM SMDIHLP2525CZER220M1AFIXED IND 22UH 2.9A 135 MOHM SMD0 - Immediate$24.57View Details
Published: 2023-11-01