1 Ohms ±2% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±2% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMU01020C1008GB300

DigiKey Part Number
749-1402-2-ND - Tape & Reel (TR)
749-1402-1-ND - Cut Tape (CT)
749-1402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1008GB300
Description
RES 1 OHM 2% 0.3W MELF 0102
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Ohms ±2% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C1008GB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,41000 Kč44,10 Kč
253,72920 Kč93,23 Kč
503,30500 Kč165,25 Kč
1002,93760 Kč293,76 Kč
2502,53656 Kč634,14 Kč
5002,28542 Kč1 142,71 Kč
1 0002,07145 Kč2 071,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79624 Kč5 388,72 Kč
6 0001,65580 Kč9 934,80 Kč
9 0001,58367 Kč14 253,03 Kč
15 0001,50206 Kč22 530,90 Kč
21 0001,45341 Kč30 521,61 Kč
30 0001,40589 Kč42 176,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč