NTCS E3 SMT SMD NTC Thermistors

Vishay's thermistors offer enhanced stability for temperature sensing and compensation circuits with low ±0.5% maximum variation of R25 values

Image of Vishay's NTCS E3 SMT SMD NTC ThermistorsVishay's series of SMD NTC thermistors offer enhanced stability for temperature sensing and compensation circuits. These thermistors experience an ultra-low ±0.5% maximum variation in their initial electrical resistance values at +25°C (R25) after 10,000 hours of operation over a wide temperature range of -40°C to +125°C. These monolithic SMD thermistors with a nickel barrier and pure tin feature non-standard R25 values adapted to the resistivity of the thermistors' stable ceramic material and case dimensions. This preserves the thermistors’ original electrical properties throughout their lifetime for increased accuracy.

Features
  • Monolithic SMD with a nickel barrier and pure tin
  • Wide temperature range: -40°C to +125°C
  • Enhanced stability throughout the lifetime (maximum variation of initial R25 °C of ±0.5% after 10,000 hours at any temperature)
  • Ideal for wave and reflow soldering
  • One R25 °C-value per case 0402, 0603, and 0805
  • Delivered on punched-paper tape-and-reel
Applications
  • Temperature sensing and compensation circuits
  • Heat counters, body thermometers, and other medical applications

NTCS E3 SMT SMD NTC Thermistors

ImageManufacturer Part NumberDescriptionResistance in Ohms @ 25°CResistance ToleranceB Value ToleranceAvailable QuantityPriceView Details
THERMISTOR NTC 10KOHM 3940K 0805NTCS0805E3103JHTTHERMISTOR NTC 10KOHM 3940K 080510k±5%±1%109283 - Immediate$9.03View Details
THERMISTOR NTC 10KOHM 3570K 0805NTCS0805E3103FMTTHERMISTOR NTC 10KOHM 3570K 080510k±1%±3%31896 - Immediate$16.59View Details
THERMISTOR NTC 10KOHM 3430K 0805NTCS0805E3103FLTTHERMISTOR NTC 10KOHM 3430K 080510k±1%±3%23180 - Immediate$16.59View Details
THERMISTOR NTC 10KOHM 3940K 0805NTCS0805E3103FHTTHERMISTOR NTC 10KOHM 3940K 080510k±1%±1%32634 - Immediate$16.59View Details
THERMISTOR NTC 15KOHM 3700K 0805NTCS0805E3153JMTTHERMISTOR NTC 15KOHM 3700K 080515k±5%±1%73245 - Immediate$9.03View Details
THERM NTC 4.7KOHM 3500K 0805NTCS0805E3472JMTTHERM NTC 4.7KOHM 3500K 08054.7k±5%±1%24756 - Immediate$9.03View Details
THERM NTC 100KOHM 3590K 0805NTCS0805E3104JMTTHERM NTC 100KOHM 3590K 0805100k±5%±1%51481 - Immediate$9.03View Details
THERMISTOR NTC 47KOHM 3960K 0805NTCS0805E3473JHTTHERMISTOR NTC 47KOHM 3960K 080547k±5%±1%30378 - Immediate$9.03View Details
THERM NTC 100KOHM 4100K 0805NTCS0805E3104JXTTHERM NTC 100KOHM 4100K 0805100k±5%±1%15860 - Immediate$9.03View Details
THERMISTOR NTC 33KOHM 3920K 0805NTCS0805E3333JHTTHERMISTOR NTC 33KOHM 3920K 080533k±5%±1%6949 - Immediate$9.03View Details
Published: 2023-09-27