299 PHL-4TSI Aluminum Electrolytic Capacitors
Vishay's capacitors offer improved ripple current capability and a long life of 5,000 hours while reducing component counts and costs
Vishay's series of 400 V and 450 V snap-in, four-terminal aluminum electrolytic capacitors offer improved ripple current capability at an ambient temperature of +105°C in fifteen large case sizes. Designed for power supplies and industrial and home appliance inverters, Vishay's 299 PHL-4TSI series reduces component counts and lowers costs while increasing stability. The capacitors have a high temperature capability (up to +105°C) and a long life of 5,000 hours which translates to an application life of 15 years running 24/7 at an ambient temperature of +65°C while still being able to withstand high ripple currents. This allows designers to utilize fewer components to meet the requirements of applications connected to a three-phase main. The 299 PHL-4TSI series devices can replace banks of large screw terminal devices connected by a busbar with smaller parts connected by a PCB. This significantly lowers construction costs and enables soldering processing instead of manual mounting. With larger case sizes than standard two-terminal snap-in capacitors, the devices limit the number of components required.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminum case, and insulated with a blue sleeve
- Pressure relief on the side of the aluminum case
- Very long life: 5,000 hours at +105°C
- Temperature range: up to +105°C
- Keyed polarity
- High ripple current capability
- Telecommunication and industrial systems
- Smoothing and filtering applications
- Switched-mode power supplies
- Renewable energy power converters
- Energy storage in pulse systems
299 PHL-4TSI Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Voltage - Rated | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAL229957681E3 | CAP ALUM 680UF 20% 450V SNAP TH | 680 µF | 450 V | 1399 - Immediate | $725.69 | View Details |
![]() | ![]() | MAL229967471E3 | CAP ALUM 470UF 20% 450V SNAP TH | 470 µF | 450 V | 560 - Immediate | $573.25 | View Details |
![]() | ![]() | MAL229956122E3 | CAP ALUM 1200UF 20% 400V SNAP TH | 1200 µF | 400 V | 0 - Immediate | $693.65 | View Details |
![]() | ![]() | MAL229956222E3 | CAP ALUM 2200UF 20% 400V SNAP TH | 2200 µF | 400 V | 22 - Immediate | $1,565.40 | View Details |
![]() | ![]() | MAL229967102E3 | CAP ALUM 1000UF 20% 450V SNAP TH | 1000 µF | 450 V | 232 - Immediate | $1,039.61 | View Details |
![]() | ![]() | MAL229956821E3 | CAP ALUM 820UF 20% 400V SNAP TH | 820 µF | 400 V | 70 - Immediate | $669.63 | View Details |
![]() | ![]() | MAL229956681E3 | CAP ALUM 680UF 20% 400V SNAP TH | 680 µF | 400 V | 241 - Immediate | $608.94 | View Details |
![]() | ![]() | MAL229967821E3 | CAP ALUM 820UF 20% 450V SNAP TH | 820 µF | 450 V | 250 - Immediate | $888.43 | View Details |