
MAL229957681E3 | |
|---|---|
DigiKey Part Number | 4862PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL229957681E3 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 160mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.34 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.01 A @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.835" (72.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,69000 Kč | 725,69 Kč |
| 10 | 557,68600 Kč | 5 576,86 Kč |
| 50 | 488,63600 Kč | 24 431,80 Kč |
| 100 | 466,94090 Kč | 46 694,09 Kč |
| Unit Price without VAT: | 725,69000 Kč |
|---|---|
| Unit Price with VAT: | 878,08490 Kč |

