P160 Series Panel Potentiometers
The P160 series from TT Electronics/BI is a family of versatile panel style potentiometers
TT Electronics/BI Technologies' P160 series are versatile panel style potentiometers with various terminal styles. The element used on this series is conductive plastic, which is the same kind one would find on higher grade precision potentiometers.
The P160 series has been extremely successful in various audio applications, which includes guitar pedals, amp and pre amp controls as well as guitar volume and tone control kits. The P160 is also available in two gang and special bushings, terminals and shafts are available as well.
- Resistance range: 500 to 1 MΩ
- Standard resistance tolerance: ± 20%
- Residual resistance: 20 Ω max
- Power rating input voltage: 200 VAC max
- Power rated: 0.2 W - B taper, 0.1 W - others
- Dielectric strength: 500 VAC, 1 minute
- Insulation resistance (min): 100 MΩ at 250 VDC
- Sliding noise: 100 mV max
- Actual electrical travel, nominal: 260°
P160 Series Panel Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | P160KN-0QC15B25K | POT 25K OHM 1/5W PLASTIC LINEAR | 2089 - Immediate | $26.46 | View Details |
![]() | ![]() | P160KN-0QC15B250K | POT 250K OHM 1/5W PLASTIC LINEAR | 1619 - Immediate | $26.46 | View Details |
![]() | ![]() | P160KNP-0EC15A25K | POT 25K OHM 1/10W PLASTIC LOG | 1397 - Immediate | $26.46 | View Details |
![]() | ![]() | P160KNPD-2QC25B2K | POT 2K OHM 1/5W PLASTIC LINEAR | 5571 - Immediate | $34.23 | View Details |
![]() | ![]() | P160KNPD-4QA15A5K | POT 5K OHM 1/10W PLASTIC LOG | 4856 - Immediate | $34.23 | View Details |
![]() | ![]() | P160KNPD-4FC20B10K | POT 10K OHM 1/5W PLASTIC LINEAR | 4650 - Immediate | $34.23 | View Details |
![]() | ![]() | P160KN2-0EC15B100K | POT 100K OHM 1/5W PLASTIC LINEAR | 5985 - Immediate | $34.65 | View Details |
![]() | ![]() | P160KN2-0EC15B50K | POT 50K OHM 1/5W PLASTIC LINEAR | 4450 - Immediate | $34.65 | View Details |
![]() | ![]() | P160KN2-4QC20B10K | POT 10K OHM 1/5W PLASTIC LINEAR | 2978 - Immediate | $34.65 | View Details |
![]() | ![]() | P160KN2-0EC15B1MEG | POT 1M OHM 1/5W PLASTIC LINEAR | 690 - Immediate | $34.65 | View Details |