Model EN11 Encoder
EN series encoders from TT Electronics/BI convert motion into a sequence of digital pulses
TT Electronics/BI Technologies' EN11 encoder is an 11 mm style contacting type device for use in applications that require digital circuitry. The EN11 is available with a push momentary switch as well as detents. This series currently offers 15 and 20 PPR with various detent options. The EN11 has successfully found its way into several applications which include, but are not limited to, temperature and speed controls, menu selection, volume control applications.
- Pulses per revolution: 15, 20
- Encoder closed circuit resistance: 3 Ω, max
- Encoder contact rating: 10 mA / 5 VDC
- Operating current (max): 10 mA
- Dielectric strength: 300 VAC / 1 mA, 1 minute
- Insulation resistance (min): 100 MΩ at 250 VDC / 1 mA
- Sliding noise (at 60 RPM): 2.0 ms max
- Contact bounce (at 15 RPM): 5.0 ms max
- Operating speed (RPM): 100 RPM max
- Switch power rating: 10 mA / 5 VDC
- Switch contact resistance: 100 mΩ
- Actual electrical travel, nominal: continuous
Model EN11 Encoder
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EN11-HNB0AF20 | ENCODER MECH QUAD VERT PC PIN | 420 - Immediate | $46.83 | View Details |
![]() | ![]() | EN11-HNM1AF15 | ENCODER MECH QUAD VERT PC PIN | 974 - Immediate | $46.83 | View Details |
![]() | ![]() | EN11-HSB1AF15 | ENCODER MECH QUAD VERT PC PIN | 4531 - Immediate | $64.88 | View Details |
![]() | ![]() | EN11-HSB1AQ20 | ENCODER MECH QUAD VERT PC PIN | 2664 - Immediate | $64.88 | View Details |
![]() | ![]() | EN11-HSM1AF15 | ENCODER MECH QUAD VERT PC PIN | 5204 - Immediate | $64.88 | View Details |
![]() | ![]() | EN11-VNB1BQ15 | ENCODER MECH QUAD RGH ANG PC PIN | 5433 - Immediate | $39.90 | View Details |
![]() | ![]() | EN11-VSM0AF20 | ENCODER MECH QUAD RGH ANG PC PIN | 2046 - Immediate | $64.88 | View Details |
![]() | ![]() | EN11-VSM1AF20 | ENCODER MECH QUAD RGH ANG PC PIN | 330 - Immediate | $64.88 | View Details |