


EN11-VSM0AF20 | |
|---|---|
DigiKey Part Number | 987-1191-ND |
Manufacturer | |
Manufacturer Product Number | EN11-VSM0AF20 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EN11-VSM0AF20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 5 | 55,68600 Kč | 278,43 Kč |
| 10 | 52,13800 Kč | 521,38 Kč |
| 25 | 47,80000 Kč | 1 195,00 Kč |
| 50 | 44,76360 Kč | 2 238,18 Kč |
| 100 | 41,91200 Kč | 4 191,20 Kč |
| 250 | 38,40620 Kč | 9 601,55 Kč |
| 900 | 33,96333 Kč | 30 567,00 Kč |
| 1 800 | 31,76052 Kč | 57 168,94 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


