TPS92633-Q1 Automotive 3-Channel High-Side LED Driver

Texas Instruments' driver features thermal sharing and off-board binning

Image of Texas Insturments' TPS92633-Q1 Automotive 3-Channel LED DriverTexas Instruments' TPS92633-Q1 is a 3-channel LED driver that includes a unique thermal management design to reduce temperature rising on the device. The TPS92633-Q1 is a linear driver that is directly powered by automotive batteries with large voltage variations to output full current loads up to 150 mA per channel. External shunt resistors are leveraged to share output current and dissipate power out of the driver.

The TPS92633-Q1 drives the LED units and off-board brightness binning resistors to simplify the manufacturing process and lower the system cost. The full-diagnostic capabilities include LED open, LED short-to-GND circuit, and a single LED short-circuit detection. The one-fails-all-fail feature can work with other LED drivers to address different requirements.

Features
  • AEC-Q100 qualified for automotive applications:
    • Temperature Grade 1 TA: -40°C to +125°C
  • Wide input voltage range: 4.5 V to 40 V
  • High-precision current regulation:
    • Current output: up to 150 mA for each channel
    • Accuracy: ±5% over the full temperature range
    • Independent current setting by a resistor
    • Independent PWM pin for brightness control
    • Supports off-board brightness binning resistor
    • Supports an external NTC for current derating 
  • Low dropout voltage: 600 mV at 150 mA (max.)
  • Thermal sharing by an external shunt resistor
  • Low supply current in fault mode
  • Diagnostics and protection:
    • LED open-circuit with auto-recovery
    • LED short-to-GND with auto-recovery
    • Single LED short-circuit detection with auto-recovery
    • Diagnostic enable with an adjustable threshold
    • Fault bus configurable as one-fails–all-fail or only-failed-channel off (N-1)
    • Thermal shutdown
  • Operation junction temperature range: -40°C to +150°C
Applications
  • Automotive exterior rear lights: rear lamps, center-high-mounted stop lamps, and side markers
  • Automotive exterior small lights: door handles, blind-spot detection indicators, and charging inlets
  • Automotive interior lights: overhead consoles and reading lamps
  • General-purpose LED drivers

TPS92633-Q1 Automotive 3-Channel High-Side LED Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRV LIN PWM 20HTSSOPTPS92633QPWPRQ1IC LED DRV LIN PWM 20HTSSOP8407 - Immediate$49.77View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypeVoltage - OutputFeaturesAvailable QuantityPriceView Details
EVAL BOARD FOR TPS92633-Q1TPS92633Q1EVMEVAL BOARD FOR TPS92633-Q13 Non-Isolated Outputs-Dimmable3 - Immediate$3,754.44View Details
Published: 2021-06-14