TPS92633-Q1 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92633Q1EVM

DigiKey Part Number
296-TPS92633Q1EVM-ND
Manufacturer
Manufacturer Product Number
TPS92633Q1EVM
Description
EVAL BOARD FOR TPS92633-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS92633-Q1 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
150mA
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 40V
Contents
Board(s)
Utilized IC / Part
TPS92633-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 754,44000 Kč3 754,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 754,44000 Kč
Unit Price with VAT:4 542,87240 Kč