TPS650332-Q1 Automotive 18 V PMIC

The Texas Instruments TPS650332-Q1 automotive PMIC features three buck converters and one LDO regulator for camera modules in a 24-pin VQFN package

Image of Texas Instruments TPS650332-Q1 Automotive 18 V PMICFor automotive camera modules, the TPS650332-Q1 device from Texas Instruments is a highly integrated power management circuit. This device combines one low-dropout (LDO) regulator and three step-down converters. The BUCK1 step-down converter has an input voltage range of up to 18.3 V when connected to power over coax (PoC). In a forced fixed-frequency PWM mode, all converters function. The LDO can function with an input voltage range of 2.5 V to 5.5 V and supply 300 mA. The independent voltage inputs of the LDO and the step-down converters make maximum design and sequencing flexibility possible.

Features
  • Qualified for automotive applications
  • Systematic capability of up to ASIL D and SIL 3 targeted
  • Hardware integrity up to ASIL B and SIL 2 targeted
  • Advanced diagnostics and protection
  • 4.0 mm × 4.0 mm 24-pin VQFN with wettable flanks
  • AEC-Q100 grade 1 qualified
    • -40°C to +125°C ambient operating temperature range
  • One LDO regulator
    • VIN range from 2.5 V to 5.5 V
    • VOUT range from 1.8 V to 3.3 V
    • Low noise and high PSRR
    • Adjustable output voltage through I2C
    • Up to 300 mA output current
  • Three step-down converters
    • BUCK1 VIN range from 4.0 V to 18.3 V
    • BUCK1 VOUT range from 2.5 V to 4.0 V
    • BUCK1 output current up to 1500 mA
    • BUCK2 and BUCK3 VIN range from 2.5 V to 5.5 V
    • BUCK2 and BUCK3 VOUT range from 0.9 V to 1.9 V
    • BUCK2 and BUCK3 output current up to 1200-mA
    • Spread-spectrum clock (SSC) generation for reduced EMI
    • 2.3 MHz forced fixed switching frequency PWM operation
Applications
  • Automotive camera modules
    • Surround view camera modules
    • Rearview camera modules
    • Driver monitor camera modules
    • PoC camera modules
    • E-mirror camera modules
    • Front view camera modules
Resources

Image of Texas Instruments TPS650332-Q1 Automotive 18 V PMIC

TPS650332-Q1 Automotive 18 V PMIC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUTOMOTIVE 18V PMIC WITH THREE BTPS6503321MCRGERQ1AUTOMOTIVE 18V PMIC WITH THREE B0 - Immediate$46.57View Details
Published: 2025-01-13