TPS62A04AB 4 A High-Efficiency Step-Down Converter
Texas Instruments step-down converters feature forced PWM in an SOT-563 package
Texas Instruments TPS62A04B and TPS62A04AB are synchronous, step-down, buck, DC/DC converters designed for high efficiency with a compact design size. These devices use integrated switches to constantly deliver an output current of 4 A. They operate in pulse width modulation (PWM) mode with a 2.2 MHz switching frequency at medium to high load. At light load, the TPS62A04B device variant automatically enters a power save mode (PSM) to maintain high efficiency over the entire load current range. The A variant of this device family (TPS62A04AB) stays in PWM mode at all times irrespective of the load condition. These devices maintain a stable frequency and low ripple current.
The TPS62A04B and TPS62A04AB use an external resistor divider to set the output voltage. The internal soft-start circuit limits the inrush current during startup, and a power-good signal indicates correct output voltage. Overcurrent protection combined with thermal shutdown protects the device and application. These devices are available in an SOT563 package.
- Input voltage range: 2.5 V to 5.5 V
- Adjustable output voltage range: 0.6 V to VIN
- 15 mΩ/10 mΩ low RDS(ON) switches
- Quiescent current: 25 µA
- 1% feedback accuracy between +0°C and +125°C
- 100% mode operation
- 2.2 MHz switching frequency
- Power-save mode or FPWM option available
- Power-good output pin
- Short-circuit protection (HICCUP)
- Internal soft startup
- Output discharge
- Thermal shutdown protection
- Available in a 1.6 mm × 1.6 mm, SOT563 package
- Pin-to-pin compatible with the TLV62585
- Multifunction printers
- Set-top boxes
- TV applications
- IP network cameras
- Wireless routers and solid-state drives
- Battery-powered applications
- General-purpose point-of-load supplies
TPS62A04AB 4 A High-Efficiency Step-Down Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS62A04BDRLR | 2.5V TO 5.5V INPUT, 4A HIGH-EFFI | 5165 - Immediate | $10.95 | View Details |
![]() | ![]() | TPS62A04ABDRLR | 2.5V TO 5.5V INPUT, 4A HIGH-EFFI | 7599 - Immediate | $10.95 | View Details |