TPS62912 2 A Low-Noise and Low-Ripple Buck Converter

Texas Instruments' 17 VIN converter features integrated ferrite bead filter compensation

Image of Texas Instruments' TPS62912 2 A Low Noise and Low Ripple Buck ConverterTexas Instruments' TPS62912 is a high-efficiency, low-noise, and low-ripple current-mode synchronous buck converter. The device is ideal for noise-sensitive applications that normally use an LDO for post-regulation such as high-speed ADCs, clock and jitter cleaners, serializers, de-serializers, and radar applications. The devices operate at a fixed switching frequency of 2.2 MHz or 1 MHz and can be synchronized to an external clock.

The device integrates loop compensation to operate with an optional second-stage ferrite bead L-C filter to further reduce the output voltage ripple This allows an output voltage ripple below 10 µVRMS. Low-frequency noise levels similar to a low-noise LDO are achieved by filtering the internal voltage reference with a capacitor connected to the NR/SS pin. The optional spread spectrum modulation scheme spreads the DC/DC switching frequency over a wider span, which lowers the mixing spurs.

Features
  • Low output 1/f noise: <20 µVRMS (100 Hz to 100 kHz)
  • Low output voltage ripple: <10 µVRMS after ferrite bead
  • High PSRR: >65 dB (up to 100 kHz)
  • Fixed frequency peak-current-mode control: 2.2 MHz or 1 MHz
  • Synchronizable with an external clock (optional)
  • Integrated loop compensation supports ferrite bead for a second stage L-C filter with 30 dB attenuation (optional)
  • Spread spectrum modulation (optional)
  • Input voltage range: 3.0 V to 17 V
  • Output voltage range: 0.8 V to 5.5 V
  • RDS(ON): 57 mΩ / 20 mΩ
  • Output voltage accuracy: ±1%
  • Precise enable input allows for user-defined undervoltage lockout and exact sequencing
  • Adjustable soft-start
  • Power-good output
  • Output discharge (optional)
  • Junction temperature range: -40°C to +150°C
  • Package: 2.0 mm × 2.0 mm QFN with a 0.5 mm pitch
Applications
  • Telecom infrastructure
  • Test and measurement
  • Aerospace and defense (radar/avionics)
  • Medical

TPS62912 2 A Low Noise and Low Ripple Buck Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 2A 10VQFNTPS62912RPURIC REG BUCK ADJ 2A 10VQFN2382 - Immediate$48.93View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPS6291TPS62912EVM-077EVAL BOARD FOR TPS62911 Non-Isolated Output-3.3V2 - Immediate$1,286.13View Details
Published: 2021-04-20