TPS3842 Nanopower Undervoltage Supervisor

Texas Instruments 42 V small-size nanopower undervoltage supervisors feature programmable delay and deglitch

Image of Texas Instruments TPS3842 Nanopower Undervoltage Supervisor The Texas Instruments TPS3842 is a 42 V voltage supervisor with 850 nA IDD, 0.5% accuracy, and fast detection time. This device can be connected directly to a 12 V/24 V voltage rail for continuous monitoring of undervoltage (UV) conditions. The TPS3842 comes in a small DRL package for size-constrained applications. Built-in hysteresis on the SENSE pin prevents false reset signals when monitoring a supply voltage rail, and 1%, 5%, and 10% hysteresis voltage options are available to offer design flexibility to support voltage transients. The SENSE pin is decoupled from VDD and can monitor higher and lower voltages than VDD. Fixed threshold variants provide accurate low-IQ voltage monitoring, and adjustable threshold variants offer flexible undervoltage threshold setting with external resistors. The TPS3842 offers capacitor-programmable deglitch on the SENSE pin with the CTS pin as well as capacitor-programmable reset delay timing with the CTR pin.

Features
  • Wide supply voltage range: 1.9 V to 42 V
  • VDD, SENSE, and RESET are rated to 42 V
  • Low quiescent current: 850 nA (typical)
  • High threshold accuracy: 0.5% (typical)
  • Fixed internal threshold voltages: 2.7 V to 9.5 V
  • Adjustable voltage variant: 0.7 V
  • Capacitor programmable adjustable delay time with CTR pin
  • Capacitor programmable deglitch time with CTS pin
  • Open-drain, active-low output
  • Temperature range: -40°C to +125°C
  • Small size: SOT5X3 (DRL)
Applications
  • Factory automation
  • Motor drives
  • Power delivery
  • Enterprise systems
  • Grid infrastructure

TPS3842 Nanopower Undervoltage Supervisor

ImageManufacturer Part NumberDescriptionDigiKey ProgrammableTypeNumber of Voltages MonitoredAvailable QuantityPriceView Details
42V, SMALL SIZE NANO-POWER UNDERTPS3842A010DRLR42V, SMALL SIZE NANO-POWER UNDER-Simple Reset/Power-On Reset15810 - Immediate$35.15View Details
42V, SMALL SIZE NANO-POWER UNDERTPS3842A011DRLR42V, SMALL SIZE NANO-POWER UNDER-Simple Reset/Power-On Reset11735 - Immediate$35.15View Details
AUTOMOTIVE, 42V, SMALL SIZE NANOTPS3842A011DRLRQ1AUTOMOTIVE, 42V, SMALL SIZE NANO-Simple Reset/Power-On Reset12634 - Immediate$40.63View Details
AUTOMOTIVE, 42V, SMALL SIZE NANOTPS3842A015DRLRQ1AUTOMOTIVE, 42V, SMALL SIZE NANO-Simple Reset/Power-On Reset10 - Immediate$20.35View Details
AUTOMOTIVE, 42V, SMALL SIZE NANOTPS3842A010DRLRQ1AUTOMOTIVE, 42V, SMALL SIZE NANO-Simple Reset/Power-On Reset10 - Immediate$20.35View Details
Published: 2024-11-18