Parametric Equivalent
Parametric Equivalent

TPS3842A015DRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3842A015DRLRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3842A015DRLRQ1 |
Description | AUTOMOTIVE, 42V, SMALL SIZE NANO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 9.43s Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,30045 Kč | 81 201,80 Kč |
| 8 000 | 19,91269 Kč | 159 301,52 Kč |
| Unit Price without VAT: | 20,30045 Kč |
|---|---|
| Unit Price with VAT: | 24,56354 Kč |


