TPS26750 USB Type-C® Power Delivery (PD) 3.1 Controller

Texas Instruments TPS26750 controller integrates fully managed power paths with robust protection for a complete USB-C PD solution

Image of Texas Instruments TPS26750 USB Type-C® PD 3.1 ControllerTexas Instruments TPS26750 highly integrated stand-alone USB Type-C PD controllers are optimized for applications supporting USB-C PD. It integrates fully managed power paths with robust protection for a complete USB-C PD solution. The TPS26750 also integrates control for external battery charger ICs for added ease of use and reduced time to market. The intuitive web-based GUI asks the user a few simple questions on the application's needs using clear block diagrams and simple multiple-choice questions. As a result, the GUI will create the configuration image for the user’s application, reducing much of the complexity associated with competitive USB PD solutions.

Features
  • USB Type-C PD controller
    • Ten configurable GPIOs
    • BC1.2 charging support
    • 3.3 V LDO output for dead battery support
    • Power supply from 3.3 V or VBUS source
    • One I2C primary port
    • One I2C secondary port
  • Certified by the USB-IF for PD3.1
  • Optimized for USB Type-C PD power applications
  • Extended power range (EPR)
  • Programmable power supply (PPS)
  • Liquid detection
  • Integrated fully managed power path and protection
Applications
  • Power tools, power banks, retail automation, and payment
  • Wireless speakers, headphones
  • Other personal electronics and industrial

TPS26750 USB Type-C® Power Delivery (PD) 3.1 Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB TYPE-C AND USB POWER DELIVERTPS26750SRSMRUSB TYPE-C AND USB POWER DELIVER4095 - Immediate$64.06View Details
Published: 2024-12-04