TMAG5115 High-Speed Hall Effect Latch

Texas Instruments' latch features low jitter (fast response) and is designed for applications such as magnetic position sensing

Image of Texas Instruments' TMAG5115 High-Speed Hall-Effect LatchTexas Instruments' TMAG5115 device is a high-performance Hall effect latch sensor with a fast propagation delay and low jitter. The latch has high sensitivity stability over the temperature and offers integrated protection features that are designed for applications that require a high RPM. The combination of low jitter and low propagation delay can increase power efficiency and reduce parasitic system-level noise. The device has an open-drain output stage with 15 mA current sink capability.

The TMAG5115 offers a wide operating voltage range of 2.5 V to 26 V that is designed for a wide range of industrial and commercial applications. The internal protection functions are provided for output short-circuit, overcurrent, and overtemperature conditions. The TMAG5115 is available in the industry-standard SOT-23 package.

Features
  • High-speed digital bipolar-latch Hall sensor:
    • Low propagation delay: 5 µs
    • Low jitter: 5 µs
    • Bandwidth (BW): 60 kHz
  • Wide voltage range: 2.5 V to 26 V
    • No external regulator is required
  • Fast power-on time: 62.5 µs
  • High precision thresholds:
    • ±3 mT with ±1 mT max variation
    • ±1 mT with ±0.7 mT max variation
  • Protection features:
    • Output short-circuit protection
    • Output current limitation
    • Overtemperature protection
  • Open-drain output (15 mA sink)
  • Wide operating temperature range: -40°C to +125°C
  • Small surface-mount package and footprint: 2.92 mm × 1.30 mm 3-pin SOT-23
Applications
  • Cordless power tools
  • Vacuum robots
  • Computer fans
  • Valves and solenoid status
  • Industrial brushless DC motors

TMAG5115 High-Speed Hall Effect Latch

ImageManufacturer Part NumberDescriptionFunctionTechnologyPolarizationAvailable QuantityPriceView Details
HIGH-SPEED HALL-EFFECT LATCH WITTMAG5115B1CQDBZRHIGH-SPEED HALL-EFFECT LATCH WITLatchHall EffectNorth Pole, South Pole2015 - Immediate$13.02View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionSensor TypeSensitivityVoltage - SupplyAvailable QuantityPriceView Details
TMAG5115 EVALUATION MODULE FOR HTMAG5115EVMTMAG5115 EVALUATION MODULE FOR HHall Effect±3mT2.5V ~ 26V7 - Immediate$656.19View Details
Published: 2023-03-07