
TMAG5115EVM | |
|---|---|
DigiKey Part Number | 296-TMAG5115EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMAG5115EVM |
Description | TMAG5115 EVALUATION MODULE FOR H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMAG5115 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | ±3mT | |
Voltage - Supply | 2.5V ~ 26V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TMAG5115 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |

