TAS2110 6.1 W Mono Digital Input Class D Speaker Amp

Texas Instruments' amp features advanced battery current management and an integrated Class H boost converter

Image of Texas Instruments' TAS2110 Speaker AmpTexas Instruments' TAS2110 is a digital input Class D audio amp with an algorithmically controlled, 11 V Class H boost in a QFN package. The look-ahead algorithms optimize boost voltage levels to match the output of the audio signal. This provides the power needed for peak output while reducing the average power consumption significantly compared to constant output boosts. The algorithms are configured with PurePath™ console GUI.

The Class D audio amp can deliver 6.1 W of peak power into a 4 Ω load at a battery voltage of 3.6 V. The TAS2110 is 83.5% efficient at 1 W and consumes less than 1 uA in hardware shutdown-mode. The TAS2110 helps to protect against system shutdown with configurable brownout protection and configurable VBAT tracking peak voltage limiter. The TAS2110 QFN package is compatible with two-layer board designs.

Features
  • 11 V multi-level Class H boost
  • Integrated look-ahead algorithm with easy-to-use GUI
  • Output power (1% THD+N, VBAT 3.6 V):
    • 6.1 W into 4 Ω, 5 W into 8 Ω
  • Power consumption (8 Ω, VBAT 4.2 V):
    • Efficiency: 83.5% at 1 W
    • In hardware shutdown-mode: <1 µA
  • Power supplies:
    • VBAT: 2.7 V to 5.5 V, VDD: 1.65 V to 1.95 V
  • Protection:
    • Battery: advanced brownout
    • Clipping: VBAT tracking peak voltage limiter
    • Device: thermal and overcurrent
  • Interfaces and control:
    • I2S/TDM: eight 32-bit channels up to 96 KSPS
    • I2C: four selectable addresses
    • Sample rates: 7.35 KSPS to 192 KSPS
    • MCLK free operation
Applications
  • Smart speakers with voice assistance
  • Bluetooth® and wireless speakers
  • Smart homes
  • IP cameras

TAS2110 Digital Input Class D Speaker Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CLASS D AMPTAS2110RPPTCLASS D AMP153 - Immediate$73.20View Details
CLASS D AMPTAS2110RPPRCLASS D AMP3980 - Immediate$56.73View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TAS2110TAS2110EVMEVAL BOARD FOR TAS21103 - Immediate$4,078.50View Details
Published: 2020-02-07