DRV3233-Q1 Three-Phase Gate Driver

The Texas Instruments DRV3233-Q1 automotive 12 V and 24 V battery three-phase gate driver unit features accurate current sensing

Image of Texas Instruments DRV3233-Q1 Three-Phase Gate DriverThe Texas Instruments DRV3233 integrated smart gate driver is ideal for 12 V and 24 V automotive three-phase BLDC applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV3233 generates the correct gate drive voltages using an integrated bootstrap diode and a GVDD charge pump. The smart gate drive architecture supports configurable peak gate drive current from 0.8 mA to 1 A source and 2 A sink. The DRV3233 can operate from a single power supply with a wide input range of 4.5 V to 60 V. A trickle charge pump enables 100% PWM duty cycle control and provides overdrive supply voltage for external switches.

The DRV3233 provides low-side current sense amplifiers to support resistor-based low-side current sensing. The low offset of the amplifiers enables the system to obtain precise motor current measurements. A wide range of diagnostics and protection features integrated in the DRV3233 enable a robust motor drive system design and help eliminate the need for external components. The highly configurable device response allows the device to be integrated seamlessly into a variety of system designs.

Features
  • Temperature options
    • DRV3233EPHP: -40°C to +150°C, TA
    • DRV3233QPHP (Preview): -40°C to +125°C, TA
  • Functional safety-compliant targeted
    • Developed for functional safety applications
    • Documentation to aid ISO 26262 system design will be available
    • Systematic capability up to ASIL D targeted
  • Three-phase half-bridge gate driver
    • Drives six N-channel MOSFETs (NMOS)
    • 4.5 V to 60 V wide operating voltage range
    • Bootstrap architecture for high-side gate driver
    • Charge pump for 50 mA average gate current
    • 100% PWM duty cycle support
    • Overdrive supply of external switches
  • Smart gate drive architecture
    • 45-level configurable peak gate drive current up to 1000 mA/2000 mA (source/sink)
    • Three-step dynamic drive current control
    • Soft shutdown for power stage protection
  • AEC-Q100 qualified for automotive applications
  • Low-side current sense amplifier
    • Sub-1 mV low input offset across temperature
    • Nine-level adjustable gain
  • SPI-based detailed configuration and diagnostics
  • DRVOFF pin to disable driver independently
  • High voltage wake-up pin (nSLEEP)
  • Multiple PWM interface options available
    • 6x, 3x, 1x PWM modes
    • PWM over SPI
  • Supports 3.3 V and 5 V logic inputs
  • Optional programmable OTP for reset settings
  • Advanced and configurable protection features
    • Battery and power supply voltage monitors
    • Phase feedback comparator
    • Analog built-in self-test, clock monitors
    • Fault condition indicator pin
    • MOSFET VDS and Rsense over current monitors
Schematic
    Image of Texas Instruments DRV3233-Q1 Schematic
Applications
  • 12 V/24 V automotive motor-control applications
    • Electrical power steering and steer-by-wire
    • Electrical mechanical brake, brake boost assist, and brake-by-wire
    • Transmission and shift-by-wire
    • Automotive pumps

DRV3233-Q1 Three-Phase Gate Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUTOMOTIVE 12V AND 24V BATTERY 3DRV3233EPHPRQ1AUTOMOTIVE 12V AND 24V BATTERY 3978 - Immediate$291.56View Details
Published: 2025-01-13