
DRV3233EPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3233EPHPRQ1TR-ND - Tape & Reel (TR) 296-DRV3233EPHPRQ1CT-ND - Cut Tape (CT) 296-DRV3233EPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3233EPHPRQ1 |
Description | AUTOMOTIVE 12V AND 24V BATTERY 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushless DC (BLDC) | Qualification AEC-Q100 |
Function Controller - Current Management | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 48-PowerTQFP |
Interface PWM, SPI | Supplier Device Package 48-HTQFP (7x7) |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,56000 Kč | 291,56 Kč |
| 10 | 229,78600 Kč | 2 297,86 Kč |
| 25 | 214,36120 Kč | 5 359,03 Kč |
| 100 | 197,39110 Kč | 19 739,11 Kč |
| 250 | 196,97352 Kč | 49 243,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 180,41634 Kč | 180 416,34 Kč |
| Unit Price without VAT: | 291,56000 Kč |
|---|---|
| Unit Price with VAT: | 352,78760 Kč |

