ADS1262/63 ADCs

High resolution, low-noise, 32-bit, 38 kSPS ADCs with PGA and internal reference from Texas Instruments

Image of Texas Instruments ADS1262/63 ADCTexas Instruments' ADS1262 and ADS1263 are low-noise, low-drift, 38.4 kSPS, delta-sigma (ΔΣ) ADCs with an integrated PGA, reference, and internal fault monitors. The ADS1263 integrates an auxiliary, 24-bit, ΔΣ ADC intended for background measurements. The sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most-demanding sensor applications, including weigh scales, strain-gauge sensors, thermocouples, and resistance temperature devices (RTD).

The ADCs are comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. A single-cycle settling digital filter maximizes multiple-input conversion throughput, while providing 130 dB rejection of 50 Hz and 60 Hz line cycle interference.

Features
  • Precision, 32-bit, ΔΣ ADC
  • Auxiliary 24-bit, ΔΣ ADC (ADS1263)
  • Data rates: 2.5 SPS to 38400 SPS
  • Differential input, CMOS PGA
  • 11 multifunction analog inputs
  • High-accuracy architecture
    • Offset drift: 1 nV/°C
    • Gain drift: 0.5 ppm/°C
    • Noise: 7 nVRMS (2.5 SPS, gain = 32)
    • Linearity: 3 ppm

ADS1262/63 ADC

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC ADC 32BIT 28-TSSOPADS1262IPWIC ADC 32BIT 28-TSSOP377 - Immediate$534.19View Details
IC ADC 32BIT 28-TSSOPADS1263IPWIC ADC 32BIT 28-TSSOP114 - Immediate$580.80View Details

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR ADS1262ADS1262EVM-PDKEVAL BOARD FOR ADS12620 - Immediate$5,223.25View Details
EVAL BOARD FOR ADS1263ADS1263EVM-PDKEVAL BOARD FOR ADS12630 - Immediate$5,014.32View Details
Published: 2015-08-18