T9F Series 32 A Miniature Relays

TE Connectivity (TE) miniature relays provide high performance in harsh environments

Image of TE Connectivity Potter & Brumfield Relays T9F Series 32 A Miniature Relays TE Connectivity (TE) T9F series 32 A miniature relays are designed for generating control in energy and power supply applications. The T9F series product line is a noteworthy and reliable solution for EV charging, power supplies, solar inverters, and battery energy storage system applications. This series has a 32 A current capability and is suitable for +105°C environments. More importantly, its size is significantly minimized to save space for the customer.

Features
  • 1-pole 32 A, 1 Form A (NO) contact
  • Ambient temperature up to +105°C at 32 A
  • Small size and footprint save space
  • AEC-Q200 compliant
Benefits
  • High performance in harsh environments
  • Enables smaller product design on the customer's platform

Electrical

  • Making 16 A, carrying 32 A, breaking 16 A, 277 VAC, +105°C, 10K cycles
  • 32 A, 277 VAC, +85°C, 10 K cycles
Applications
  • EV charging
  • Power supplies
  • Solar inverters
  • Battery energy storage systems
Standards
  • UL508

T9F Series 32 A Miniature Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
T9FV1D112,000002071581-1T9FV1D112,000004651 - Immediate$140.48View Details
T9FV1D124,000002071581-2T9FV1D124,000004900 - Immediate$145.52View Details
T9FV1D19,000002071581-4T9FV1D19,000005000 - Immediate$145.52View Details
T9FV1D148,000002071581-3T9FV1D148,000004997 - Immediate$150.35View Details
Published: 2025-01-08