
2071581-2 | |
|---|---|
DigiKey Part Number | 41-2071581-2-ND |
Manufacturer | |
Manufacturer Product Number | 2071581-2 |
Description | T9FV1D124,00000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil |
Datasheet | Datasheet |
EDA/CAD Models | 2071581-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC | |
Coil Insulation | Class F | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 480 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 129,57900 Kč | 1 295,79 Kč |
| 25 | 123,74560 Kč | 3 093,64 Kč |
| 50 | 119,50380 Kč | 5 975,19 Kč |
| 100 | 115,40500 Kč | 11 540,50 Kč |
| 300 | 109,18750 Kč | 32 756,25 Kč |
| 500 | 106,40946 Kč | 53 204,73 Kč |
| 1 000 | 102,75140 Kč | 102 751,40 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |

